



B82559A0951A013 | |
|---|---|
DigiKey Part Number | 495-1867-2-ND - Tape & Reel (TR) 495-1867-1-ND - Cut Tape (CT) 495-1867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A0951A013 |
Description | FIXED IND 950NH 25A 1.12 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 950 nH Shielded Drum Core, Wirewound Inductor 25 A 1.12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A0951A013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.421" W (13.00mm x 10.70mm) | |
Height - Seated (Max) | 0.234" (5.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 10 | $19.53400 | $195.34 |
| 100 | $16.06150 | $1,606.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.80186 | $6,400.93 |
| 1,000 | $12.07344 | $12,073.44 |
| 1,500 | $11.99824 | $17,997.36 |


