500 nH Shielded Drum Core, Wirewound Inductor 30 A 0.78mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 nH Shielded Drum Core, Wirewound Inductor 30 A 0.78mOhm Nonstandard
HPI-13 Series
TDK EPCOS ERU Series Inductors | Digi-Key Daily

B82559A0501A013

DigiKey Part Number
495-1866-2-ND - Tape & Reel (TR)
495-1866-1-ND - Cut Tape (CT)
495-1866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559A0501A013
Description
FIXED IND 500NH 30A 0.78 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
500 nH Shielded Drum Core, Wirewound Inductor 30 A 0.78mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82559A0501A013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
0.78mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.421" W (13.00mm x 10.70mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,463
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.76000$23.76
10$19.53400$195.34
100$16.06150$1,606.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$12.37040$9,277.80
1,500$11.99824$17,997.36
Manufacturers Standard Package