3.9 µH Shielded Drum Core, Wirewound Inductor 12 A 4.8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 µH Shielded Drum Core, Wirewound Inductor 12 A 4.8mOhm Nonstandard
B82559A Series
TDK EPCOS ERU Series Inductors | Digi-Key Daily

B82559A0392A013

DigiKey Part Number
495-1865-2-ND - Tape & Reel (TR)
495-1865-1-ND - Cut Tape (CT)
495-1865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559A0392A013
Description
FIXED IND 3.9UH 12A 4.8 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.9 µH Shielded Drum Core, Wirewound Inductor 12 A 4.8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82559A0392A013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4.8mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.512" L x 0.421" W (13.00mm x 10.70mm)
Tolerance
±10%
Height - Seated (Max)
0.234" (5.95mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 868
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.76000$23.76
10$19.53400$195.34
100$16.06150$1,606.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.01470$7,007.35
1,000$13.21721$13,217.21
1,500$12.77259$19,158.88
2,500$12.23418$30,585.45
3,500$11.99825$41,993.88
Manufacturers Standard Package