



B82559A0242A013 | |
|---|---|
DigiKey Part Number | 495-1863-2-ND - Tape & Reel (TR) 495-1863-1-ND - Cut Tape (CT) 495-1863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A0242A013 |
Description | FIXED IND 2.4UH 16.5A 2.76 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4 µH Shielded Drum Core, Wirewound Inductor 16.5 A 2.76mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A0242A013 Models |
Category | Current - Saturation (Isat) 16.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.76mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.512" L x 0.421" W (13.00mm x 10.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.234" (5.95mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $17.02700 | $170.27 |
| 100 | $14.00040 | $1,400.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.84438 | $5,922.19 |
| 1,000 | $11.17006 | $11,170.06 |
| 1,500 | $10.79406 | $16,191.09 |
| 2,500 | $10.33886 | $25,847.15 |
| 3,500 | $10.04989 | $35,174.61 |
| 5,000 | $9.95315 | $49,765.75 |


