



B82559A0112A013 | |
|---|---|
DigiKey Part Number | 495-1860-2-ND - Tape & Reel (TR) 495-1860-1-ND - Cut Tape (CT) 495-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A0112A013 |
Description | FIXED IND 1.1UH 20A 1.72 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.1 µH Shielded Drum Core, Wirewound Inductor 20 A 1.72mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A0112A013 Models |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.72mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.512" L x 0.421" W (13.00mm x 10.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.195" (4.95mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 10 | $19.53400 | $195.34 |
| 100 | $16.06150 | $1,606.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $12.37040 | $9,277.80 |
| 1,500 | $11.99824 | $17,997.36 |


