Similar



B82498F3151J000 | |
|---|---|
DigiKey Part Number | 495-3434-2-ND - Tape & Reel (TR) 495-3434-1-ND - Cut Tape (CT) 495-3434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3151J000 |
Description | FIXED IND 150NH 400MA 420 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 400 mA 420mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3151J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 45 @ 250MHz | |
Frequency - Self Resonant | 1.15GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.23900 | $32.39 |
| 25 | $2.99920 | $74.98 |
| 50 | $2.82820 | $141.41 |
| 100 | $2.66710 | $266.71 |
| 250 | $2.46712 | $616.78 |
| 500 | $2.32602 | $1,163.01 |
| 1,000 | $2.19317 | $2,193.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.80785 | $5,423.55 |
| 6,000 | $1.70485 | $10,229.10 |
| 9,000 | $1.64742 | $14,826.78 |
| 15,000 | $1.61449 | $24,217.35 |



