
B82477P4332M000 | |
|---|---|
DigiKey Part Number | 495-B82477P4332M000TR-ND - Tape & Reel (TR) 495-B82477P4332M000CT-ND - Cut Tape (CT) 495-B82477P4332M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P4332M000 |
Description | FIXED IND 3.3UH 8.1A 10 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 8.1 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P4332M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $10.28500 | $102.85 |
| 25 | $9.51720 | $237.93 |
| 50 | $8.97300 | $448.65 |
| 100 | $8.45990 | $845.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $6.88211 | $2,408.74 |
| 700 | $6.48959 | $4,542.71 |
| 1,050 | $6.27073 | $6,584.27 |
| 1,750 | $6.00564 | $10,509.87 |
| 2,450 | $5.83733 | $14,301.46 |
| 3,500 | $5.82289 | $20,380.12 |

