
B82477G4473M000 | |
|---|---|
DigiKey Part Number | 495-1822-2-ND - Tape & Reel (TR) 495-1822-1-ND - Cut Tape (CT) 495-1822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G4473M000 |
Description | FIXED IND 47UH 2.5A 82 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.5 A 82mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G4473M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 82mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $7.37500 | $73.75 |
| 100 | $6.06250 | $606.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.92345 | $1,969.38 |
| 800 | $4.64248 | $3,713.98 |
| 1,200 | $4.48578 | $5,382.94 |
| 2,000 | $4.29607 | $8,592.14 |
| 2,800 | $4.17558 | $11,691.62 |
| 4,000 | $4.06451 | $16,258.04 |

