
B82477D6682M603 | |
|---|---|
DigiKey Part Number | 495-B82477D6682M603TR-ND - Tape & Reel (TR) 495-B82477D6682M603CT-ND - Cut Tape (CT) 495-B82477D6682M603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477D6682M603 |
Description | FIXED IND 6.8UH 6.4A 21MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 10.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D6682M603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 6.8 µH | |
Inductance - Connected In Series | 27.2 µH | |
Tolerance | ±20% | |
Current Rating - Series | 6.4 A | |
Current Saturation - Parallel | 11.8 A | |
Current Saturation - Series | 5.9 A | |
DC Resistance (DCR) - Parallel | 10.5mOhm Max | |
DC Resistance (DCR) - Series | 42mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $17.06000 | $170.60 |
| 25 | $15.78520 | $394.63 |
| 50 | $14.88100 | $744.05 |
| 100 | $14.03160 | $1,403.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.74624 | $2,936.56 |
| 500 | $11.07650 | $5,538.25 |
| 750 | $10.70308 | $8,027.31 |
| 1,250 | $10.25096 | $12,813.70 |
| 1,750 | $10.21622 | $17,878.38 |

