B82477D4333M000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $8.65000
Datasheet
Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 55mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477D4333M000

DigiKey Part Number
495-B82477D4333M000TR-ND - Tape & Reel (TR)
495-B82477D4333M000CT-ND - Cut Tape (CT)
495-B82477D4333M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477D4333M000
Description
FIXED IND 33UH 2.3A 110 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 55mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477D4333M000 Models
Product Attributes
Filter Similar Products
Category
Current Saturation - Series
1.9 A
Manufacturer
TDK
DC Resistance (DCR) - Parallel
55mOhm Max
Series
DC Resistance (DCR) - Series
220mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Shielded
Part Status
Active
Ratings
AEC-Q200
Number of Coils
2
Operating Temperature
-55°C ~ 150°C
Inductance - Connected In Parallel
33 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
132 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Series
2.3 A
Height
0.335" (8.50mm)
Current Saturation - Parallel
3.8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDRCH12D78BNP-330MCSumida America Inc.0CDRCH12D78BNP-330MC-ND$8.65000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.37000$15.37
10$12.62000$126.20
25$11.67120$291.78
50$11.00520$550.26
100$10.37640$1,037.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$8.44160$2,954.56
700$7.96029$5,572.20
1,050$7.69188$8,076.47
1,750$7.36689$12,892.06
2,450$7.30582$17,899.26
Manufacturers Standard Package