
B82477D4103M000 | |
|---|---|
DigiKey Part Number | 495-77038-2-ND - Tape & Reel (TR) 495-77038-1-ND - Cut Tape (CT) 495-77038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477D4103M000 |
Description | FIXED IND 10UH 3.75A 42 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 21mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D4103M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Inductance - Connected In Series | 40 µH | |
Tolerance | ±20% | |
Current Rating - Series | 3.75 A | |
Current Saturation - Parallel | 6.5 A | |
Current Saturation - Series | 3.25 A | |
DC Resistance (DCR) - Parallel | 21mOhm Max | |
DC Resistance (DCR) - Series | 84mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $13.79600 | $137.96 |
| 25 | $12.75960 | $318.99 |
| 50 | $12.02960 | $601.48 |
| 100 | $11.34160 | $1,134.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $8.44160 | $2,954.56 |
| 700 | $7.96029 | $5,572.20 |
| 1,050 | $7.69188 | $8,076.47 |
| 1,750 | $7.36689 | $12,892.06 |
| 2,450 | $7.30582 | $17,899.26 |

