
B82476A1683M000 | |
|---|---|
DigiKey Part Number | 495-2694-2-ND - Tape & Reel (TR) 495-2694-1-ND - Cut Tape (CT) 495-2694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82476A1683M000 |
Description | FIXED IND 68UH 1.5A 160 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476A1683M000 Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.200" (5.08mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1005-680KL | Bourns Inc. | 1,538 | SDR1005-680KLCT-ND | $5.67000 | Similar |
| UP2B-680-R | Eaton - Electronics Division | 230 | 513-1083-1-ND | $17.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $9.15900 | $91.59 |
| 100 | $7.52920 | $752.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $5.79704 | $4,347.78 |

