
B82472X006 | |
|---|---|
DigiKey Part Number | 495-B82472X006-ND |
Manufacturer | |
Manufacturer Product Number | B82472X006 |
Description | B82472 SMT DUAL INDUCTOR SAMPLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Arrays, Signal Transformers Kit 30 Pieces (6 Values - 5 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Arrays, Signal Transformers | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 30 Pieces (6 Values - 5 Each) | |
Inductance Range | 2.2µH ~ 47µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $518.37000 | $518.37 |
| 10 | $457.93800 | $4,579.38 |

