4.7 µH Shielded Drum Core, Wirewound Inductor 2.5 A 33mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472P6472M000

DigiKey Part Number
495-75340-2-ND - Tape & Reel (TR)
495-75340-1-ND - Cut Tape (CT)
495-75340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472P6472M000
Description
FIXED IND 4.7UH 2.5A 33 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.5 A 33mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472P6472M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
33mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRA73-4R7-REaton - Electronics Division505283-3617-1-ND$8.96000Similar
DRA74-4R7-REaton - Electronics Division480283-3638-1-ND$6.91000Similar
In-Stock: 2,172
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.03000$10.03
10$8.22200$82.22
25$7.60640$190.16
50$7.17080$358.54
100$6.76140$676.14
250$6.25524$1,563.81
500$5.89826$2,949.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.03222$5,032.22
2,000$4.74562$9,491.24
3,000$4.58576$13,757.28
5,000$4.53950$22,697.50
Manufacturers Standard Package