
B82472P6153M000 | |
|---|---|
DigiKey Part Number | 495-77093-2-ND - Tape & Reel (TR) 495-77093-1-ND - Cut Tape (CT) 495-77093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6153M000 |
Description | FIXED IND 15UH 1.53A 80 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.53 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6153M000 Models |
Category | Current - Saturation (Isat) 1.35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 80mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR73-150-R | Eaton - Electronics Division | 8,889 | 513-1135-1-ND | $4.52000 | Similar |
| DR74-150-R | Eaton - Electronics Division | 680 | 513-1138-1-ND | $4.93000 | Similar |
| DRA74-150-R | Eaton - Electronics Division | 1,104 | 283-3626-1-ND | $11.76000 | Similar |
| SRR7045-150M | Bourns Inc. | 197 | SRR7045-150MCT-ND | $5.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.25400 | $82.54 |
| 25 | $7.63960 | $190.99 |
| 50 | $7.20040 | $360.02 |
| 100 | $6.78930 | $678.93 |
| 250 | $6.28088 | $1,570.22 |
| 500 | $5.92244 | $2,961.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.93134 | $4,931.34 |
| 2,000 | $4.65049 | $9,300.98 |
| 3,000 | $4.49387 | $13,481.61 |
| 5,000 | $4.43859 | $22,192.95 |

