
B82472P6104M000 | |
|---|---|
DigiKey Part Number | 495-5681-2-ND - Tape & Reel (TR) 495-5681-1-ND - Cut Tape (CT) 495-5681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6104M000 |
Description | FIXED IND 100UH 670MA 390 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 670 mA 390mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6104M000 Models |
Category | Current - Saturation (Isat) 550mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 390mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA74-101-R | Eaton - Electronics Division | 989 | 283-DRA74-101-RCT-ND | $6.58000 | Similar |
| SLF7045T-101MR60-H | TDK | 1,514 | 445-3885-1-ND | $7.65000 | Similar |
| SRR7045-101M | Bourns Inc. | 41,046 | 118-SRR7045-101MCT-ND | $5.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $8.05700 | $80.57 |
| 25 | $7.45520 | $186.38 |
| 50 | $7.02780 | $351.39 |
| 100 | $6.62570 | $662.57 |
| 250 | $6.12996 | $1,532.49 |
| 500 | $5.78004 | $2,890.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.93134 | $4,931.34 |
| 2,000 | $4.65049 | $9,300.98 |
| 3,000 | $4.49387 | $13,481.61 |
| 5,000 | $4.43859 | $22,192.95 |

