
B82472P6103M000 | |
|---|---|
DigiKey Part Number | 495-76045-2-ND - Tape & Reel (TR) 495-76045-1-ND - Cut Tape (CT) 495-76045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6103M000 |
Description | FIXED IND 10UH 1.9A 55 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.9 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6103M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $8.35300 | $83.53 |
| 25 | $7.72480 | $193.12 |
| 50 | $7.28260 | $364.13 |
| 100 | $6.86580 | $686.58 |
| 250 | $6.35160 | $1,587.90 |
| 500 | $5.98904 | $2,994.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.93134 | $4,931.34 |
| 2,000 | $4.65049 | $9,300.98 |
| 3,000 | $4.49387 | $13,481.61 |
| 5,000 | $4.43859 | $22,192.95 |

