
B82472G4472M000 | |
|---|---|
DigiKey Part Number | 495-5671-2-ND - Tape & Reel (TR) 495-5671-1-ND - Cut Tape (CT) 495-5671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G4472M000 |
Description | FIXED IND 4.7UH 2.3A 43 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.3 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G4472M000 Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 43mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR73-4R7-R | Eaton - Electronics Division | 800 | 283-DR73-4R7-RCT-ND | $4.77000 | Similar |
| UP1B-4R7-R | Eaton - Electronics Division | 2,495 | 513-1182-1-ND | $12.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $5.73900 | $57.39 |
| 100 | $4.71830 | $471.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.88055 | $3,880.55 |
| 2,000 | $3.65931 | $7,318.62 |
| 3,000 | $3.53596 | $10,607.88 |
| 5,000 | $3.38655 | $16,932.75 |
| 7,000 | $3.29172 | $23,042.04 |
| 10,000 | $3.19420 | $31,942.00 |

