
B82472D6473M000 | |
|---|---|
DigiKey Part Number | 495-B82472D6473M000TR-ND - Tape & Reel (TR) 495-B82472D6473M000CT-ND - Cut Tape (CT) 495-B82472D6473M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472D6473M000 |
Description | FIXED IND 47UH 1.1A 438 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 188 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 219mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472D6473M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 47 µH | |
Inductance - Connected In Series | 188 µH | |
Tolerance | ±20% | |
Current Rating - Series | 1.1 A | |
Current Saturation - Parallel | 1.8 A | |
Current Saturation - Series | 0.9 A | |
DC Resistance (DCR) - Parallel | 219mOhm Max | |
DC Resistance (DCR) - Series | 876mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $10.63900 | $106.39 |
| 25 | $9.83960 | $245.99 |
| 50 | $9.27540 | $463.77 |
| 100 | $8.74520 | $874.52 |
| 250 | $8.09096 | $2,022.74 |
| 500 | $7.62938 | $3,814.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.50937 | $6,509.37 |
| 2,000 | $6.13887 | $12,277.74 |
| 3,000 | $6.04176 | $18,125.28 |

