Shielded 2 Coil Inductor Array 8.8 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 17.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472D6222M000

DigiKey Part Number
495-B82472D6222M000TR-ND - Tape & Reel (TR)
495-B82472D6222M000CT-ND - Cut Tape (CT)
495-B82472D6222M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472D6222M000
Description
FIXED IND 2.2UH 4.3A 35 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 8.8 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 17.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472D6222M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
2.2 µH
Inductance - Connected In Series
8.8 µH
Tolerance
±20%
Current Rating - Series
4.3 A
Current Saturation - Parallel
7.95 A
Current Saturation - Series
3.975 A
DC Resistance (DCR) - Parallel
17.5mOhm Max
DC Resistance (DCR) - Series
70mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.15000$13.15
10$10.81100$108.11
25$9.99720$249.93
50$9.42520$471.26
100$8.88660$888.66
250$8.22184$2,055.46
500$7.75272$3,876.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.50937$6,509.37
2,000$6.13887$12,277.74
3,000$6.04176$18,125.28
Manufacturers Standard Package