1.5 µH Shielded Drum Core, Wirewound Inductor 3.1 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82462G4152M000

DigiKey Part Number
495-1988-2-ND - Tape & Reel (TR)
495-1988-1-ND - Cut Tape (CT)
495-1988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82462G4152M000
Description
FIXED IND 1.5UH 3.1A 20 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 3.1 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82462G4152M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,898
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.77000$10.77
10$8.87900$88.79
25$8.21160$205.29
50$7.74300$387.15
100$7.29990$729.99
250$6.75380$1,688.45
500$6.36838$3,184.19
1,000$6.05045$6,050.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.02824$12,570.60
5,000$4.94318$24,715.90
Manufacturers Standard Package