RFID Antenna 125kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82450A7004A000

DigiKey Part Number
495-2721-2-ND - Tape & Reel (TR)
495-2721-1-ND - Cut Tape (CT)
495-2721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82450A7004A000
Description
RFID ANTENNA 125KHZ SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RFID Antenna 125kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
125kHz
Features
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,166
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.02000$11.02
10$9.06000$90.60
100$7.44790$744.79
1,000$6.25294$6,252.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.17958$12,948.95
5,000$5.10864$25,543.20
Manufacturers Standard Package