
B82432T1472K000 | |
|---|---|
DigiKey Part Number | 495-1763-2-ND - Tape & Reel (TR) 495-1763-1-ND - Cut Tape (CT) 495-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1472K000 |
Description | FIXED IND 4.7UH 800MA 220 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 800 mA 220mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1472K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.68600 | $46.86 |
| 25 | $4.33440 | $108.36 |
| 50 | $4.08600 | $204.30 |
| 100 | $3.85260 | $385.26 |
| 250 | $3.56452 | $891.13 |
| 500 | $3.36062 | $1,680.31 |
| 1,000 | $3.16881 | $3,168.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.65291 | $6,632.27 |
| 5,000 | $2.50187 | $12,509.35 |
| 7,500 | $2.42997 | $18,224.78 |


