
B82432T1332K000 | |
|---|---|
DigiKey Part Number | 495-1760-2-ND - Tape & Reel (TR) 495-1760-1-ND - Cut Tape (CT) 495-1760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1332K000 |
Description | FIXED IND 3.3UH 900MA 190 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 900 mA 190mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1332K000 Models |
Category | DC Resistance (DCR) 190mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.45300 | $34.53 |
| 25 | $3.19320 | $79.83 |
| 50 | $3.01080 | $150.54 |
| 100 | $2.83890 | $283.89 |
| 250 | $2.62628 | $656.57 |
| 500 | $2.47616 | $1,238.08 |
| 1,000 | $2.33466 | $2,334.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.95445 | $4,886.12 |
| 5,000 | $1.84310 | $9,215.50 |
| 7,500 | $1.78099 | $13,357.43 |
| 12,500 | $1.73063 | $21,632.88 |


