22 nH Unshielded Wirewound Inductor 450 mA 160mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T3220J008

DigiKey Part Number
495-B82422T3220J008TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82422T3220J008
Description
FIXED IND 22NH 450MA 160 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Wirewound Inductor 450 mA 160mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82422T3220J008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
23 @ 100MHz
Frequency - Self Resonant
2GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.30845$10,467.60
Manufacturers Standard Package