
B82422T3101K000 | |
|---|---|
DigiKey Part Number | 495-B82422T3101K000TR-ND - Tape & Reel (TR) 495-B82422T3101K000CT-ND - Cut Tape (CT) 495-B82422T3101K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T3101K000 |
Description | FIXED IND 100NH 450MA 310 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 450 mA 310mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T3101K000 Models |
Category | DC Resistance (DCR) 310mOhm Max |
Mfr | Q @ Freq 28 @ 100MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.45000 | $24.50 |
| 25 | $2.26600 | $56.65 |
| 50 | $2.13600 | $106.80 |
| 100 | $2.01430 | $201.43 |
| 250 | $1.86332 | $465.83 |
| 500 | $1.75660 | $878.30 |
| 1,000 | $1.65622 | $1,656.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.41295 | $2,825.90 |
| 4,000 | $1.33234 | $5,329.36 |
| 6,000 | $1.28738 | $7,724.28 |
| 10,000 | $1.23295 | $12,329.50 |
| 14,000 | $1.19839 | $16,777.46 |
| 20,000 | $1.18184 | $23,636.80 |


