
B82422T1222K000 | |
|---|---|
DigiKey Part Number | 495-B82422T1222K000TR-ND - Tape & Reel (TR) 495-B82422T1222K000CT-ND - Cut Tape (CT) 495-B82422T1222K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1222K000 |
Description | FIXED IND 2.2UH 320MA 800 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 320 mA 800mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1222K000 Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.43400 | $24.34 |
| 25 | $2.24960 | $56.24 |
| 50 | $2.12280 | $106.14 |
| 100 | $2.00030 | $200.03 |
| 250 | $1.85084 | $462.71 |
| 500 | $1.74494 | $872.47 |
| 1,000 | $1.64520 | $1,645.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.40354 | $2,807.08 |
| 4,000 | $1.32348 | $5,293.92 |
| 6,000 | $1.27881 | $7,672.86 |
| 10,000 | $1.22474 | $12,247.40 |
| 14,000 | $1.19040 | $16,665.60 |
| 20,000 | $1.17311 | $23,462.20 |


