100 µH Unshielded Drum Core, Wirewound Inductor 60 mA 11Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T1104K000

DigiKey Part Number
495-B82422T1104K000TR-ND - Tape & Reel (TR)
495-B82422T1104K000CT-ND - Cut Tape (CT)
495-B82422T1104K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422T1104K000
Description
FIXED IND 100UH 60MA 11 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 60 mA 11Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422T1104K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
11Ohm Max
Mfr
Q @ Freq
20 @ 796kHz
Series
Frequency - Self Resonant
8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,983
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.43400$24.34
25$2.24960$56.24
50$2.11960$105.98
100$1.99780$199.78
250$1.84852$462.13
500$1.74280$871.40
1,000$1.64315$1,643.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.40177$2,803.54
4,000$1.32181$5,287.24
6,000$1.27720$7,663.20
10,000$1.22320$12,232.00
14,000$1.18890$16,644.60
20,000$1.17146$23,429.20
Manufacturers Standard Package