
B82422T1103K000 | |
|---|---|
DigiKey Part Number | 495-1730-2-ND - Tape & Reel (TR) 495-1730-1-ND - Cut Tape (CT) 495-1730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1103K000 |
Description | FIXED IND 10UH 150MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 150 mA 2.1Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1103K000 Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 27 @ 2.52MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.42500 | $24.25 |
| 25 | $2.24600 | $56.15 |
| 50 | $2.11620 | $105.81 |
| 100 | $1.99540 | $199.54 |
| 250 | $1.84556 | $461.39 |
| 500 | $1.74016 | $870.08 |
| 1,000 | $1.64068 | $1,640.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.39967 | $2,799.34 |
| 4,000 | $1.31982 | $5,279.28 |
| 6,000 | $1.27528 | $7,651.68 |
| 10,000 | $1.22136 | $12,213.60 |
| 14,000 | $1.18711 | $16,619.54 |
| 20,000 | $1.16951 | $23,390.20 |


