
B82422H1102K000 | |
|---|---|
DigiKey Part Number | 495-2637-2-ND - Tape & Reel (TR) 495-2637-1-ND - Cut Tape (CT) 495-2637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1102K000 |
Description | FIXED IND 1UH 1.15A 100 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 100mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1102K000 Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 10 @ 2.52MHz |
Series | Frequency - Self Resonant 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.17300 | $31.73 |
| 25 | $2.93360 | $73.34 |
| 50 | $2.76580 | $138.29 |
| 100 | $2.60790 | $260.79 |
| 250 | $2.41284 | $603.21 |
| 500 | $2.27472 | $1,137.36 |
| 1,000 | $2.14482 | $2,144.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.82592 | $3,651.84 |
| 4,000 | $1.72183 | $6,887.32 |
| 6,000 | $1.66377 | $9,982.62 |
| 10,000 | $1.59346 | $15,934.60 |
| 14,000 | $1.57133 | $21,998.62 |


