
B82144B2104J000 | |
|---|---|
DigiKey Part Number | 495-6748-2-ND - Tape & Reel (TR) 495-6748-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144B2104J000 |
Description | FIXED IND 100UH 1.3A 460 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 460mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | B82144B2104J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | 40 @ 79.6kHz | |
Frequency - Self Resonant | 5.4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.42000 | $34.20 |
| 25 | $3.16680 | $79.17 |
| 50 | $2.98440 | $149.22 |
| 100 | $2.81340 | $281.34 |
| 250 | $2.60292 | $650.73 |
| 500 | $2.45396 | $1,226.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.19810 | $2,198.10 |
| 2,000 | $2.07268 | $4,145.36 |
| 3,000 | $2.00273 | $6,008.19 |

