
B82144B2103K000 | |
|---|---|
DigiKey Part Number | 495-6747-2-ND - Tape & Reel (TR) 495-6747-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144B2103K000 |
Description | FIXED IND 10UH 2.45A 120 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.45 A 120mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | B82144B2103K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.85A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.93800 | $39.38 |
| 25 | $3.64720 | $91.18 |
| 50 | $3.43820 | $171.91 |
| 100 | $3.24090 | $324.09 |
| 250 | $2.99856 | $749.64 |
| 500 | $2.82720 | $1,413.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.94056 | $3,881.12 |

