
B81123C1222M026 | |
|---|---|
DigiKey Part Number | 495-B81123C1222M026-ND |
Manufacturer | |
Manufacturer Product Number | B81123C1222M026 |
Description | FILM CAP MKP Y1 2.2NF 20% 500VAC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins - Long Leads |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 500V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 3000V (3kV) | Ratings AEC-Q200, Y1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.17100 | $51.71 |
| 50 | $4.03840 | $201.92 |
| 100 | $3.68730 | $368.73 |
| 800 | $2.96704 | $2,373.63 |
| 1,600 | $2.80651 | $4,490.42 |
| 3,200 | $2.67435 | $8,557.92 |
| 5,600 | $2.58488 | $14,475.33 |


