1000 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B81123C1102M003

DigiKey Part Number
495-B81123C1102M003-ND
Manufacturer
Manufacturer Product Number
B81123C1102M003
Description
CAP FILM 1000PF 500VAC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B81123C1102M003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
500V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.07000$7.07
10$4.47200$44.72
50$3.46620$173.31
100$3.15460$315.46
500$2.62924$1,314.62
1,000$2.46670$2,466.70
3,000$2.26596$6,797.88
5,000$2.19172$10,958.60
Manufacturers Standard Package