
B78541A2467A003 | |
|---|---|
DigiKey Part Number | 495-B78541A2467A003TR-ND - Tape & Reel (TR) 495-B78541A2467A003CT-ND - Cut Tape (CT) 495-B78541A2467A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78541A2467A003 |
Description | TRANSFORMER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50µH Gate Drive Pulse Transformer 1:1.08 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78541A2467A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 50µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1.08 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.365" (9.27mm) | |
Operating Temperature | -40°C ~ 150°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.15000 | $32.15 |
| 10 | $29.06300 | $290.63 |
| 25 | $27.89720 | $697.43 |
| 50 | $27.04380 | $1,352.19 |
| 100 | $26.21100 | $2,621.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | $22.45444 | $6,062.70 |
| 540 | $21.75424 | $11,747.29 |
| 810 | $21.35337 | $17,296.23 |
| 1,350 | $20.85746 | $28,157.57 |
| 1,890 | $20.53639 | $38,813.78 |
| 2,700 | $20.20071 | $54,541.92 |


