Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B78476A8248A003 | |
|---|---|
DigiKey Part Number | 495-4026-2-ND - Tape & Reel (TR) 495-4026-1-ND - Cut Tape (CT) 495-4026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78476A8248A003 |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.272" W (12.70mm x 6.90mm) | |
Height - Seated (Max) | 0.230" (5.85mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 10 | $16.66500 | $166.65 |
| 25 | $16.00560 | $400.14 |
| 50 | $15.52220 | $776.11 |
| 100 | $15.04950 | $1,504.95 |
| 250 | $14.44220 | $3,610.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.54404 | $6,272.02 |
| 1,000 | $12.15483 | $12,154.83 |
| 1,500 | $11.93192 | $17,897.88 |
| 2,500 | $11.65605 | $29,140.12 |
| 3,500 | $11.47733 | $40,170.65 |
| 5,000 | $11.29047 | $56,452.35 |







