
B78419A2271A003 | |
|---|---|
DigiKey Part Number | 495-7243-2-ND - Tape & Reel (TR) 495-7243-1-ND - Cut Tape (CT) 495-7243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78419A2271A003 |
Description | CURR SENSE XFMR 1:180 SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1:180 Current Sense Transformer 50kHz ~ 250kHz 0.5mOhm Primary, 7.4Ohm Secondary 25 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78419A2271A003 Models |
Category | Turns Ratio - Primary:Secondary 1:180 |
Manufacturer TDK | DC Resistance (DCR) 0.5mOhm Primary, 7.4Ohm Secondary |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.504" L x 0.535" W (12.80mm x 13.60mm) |
Part Status Active | Height - Seated (Max) 0.567" (14.40mm) |
Frequency Range 50kHz ~ 250kHz | Termination Style Gull Wing |
Type Invasive | Weight 0.011 lb (4.99 g) |
Inductance 25 mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.18000 | $48.18 |
| 10 | $43.52500 | $435.25 |
| 25 | $41.76520 | $1,044.13 |
| 50 | $40.47600 | $2,023.80 |
| 100 | $39.22150 | $3,922.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $34.05550 | $6,811.10 |
| 400 | $32.98898 | $13,195.59 |
| 600 | $32.37860 | $19,427.16 |
| 1,000 | $31.62384 | $31,623.84 |
| 1,400 | $31.13494 | $43,588.92 |
| 2,000 | $30.62427 | $61,248.54 |

