


B78308A2387A003 | |
|---|---|
DigiKey Part Number | 495-B78308A2387A003TR-ND - Tape & Reel (TR) 495-B78308A2387A003CT-ND - Cut Tape (CT) 495-B78308A2387A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78308A2387A003 |
Description | XFMR FWD P-P DC/DC CONV 100UH SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 100 ~ 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78308A2387A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 100µH @ 100kHz | |
Frequency | 100 ~ 400kHz | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.508" L x 0.433" W (12.90mm x 11.00mm) | |
Height - Seated (Max) | 0.449" (11.40mm) | |
Footprint | 0.622" L x 0.508" W (15.80mm x 12.90mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.70000 | $40.70 |
| 10 | $36.76700 | $367.67 |
| 25 | $35.28680 | $882.17 |
| 50 | $34.20140 | $1,710.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | $28.84795 | $5,481.11 |
| 380 | $27.94726 | $10,619.96 |
| 570 | $27.43154 | $15,635.98 |
| 950 | $26.79361 | $25,453.93 |
| 1,330 | $26.38050 | $35,086.07 |
| 1,900 | $25.94878 | $49,302.68 |

