


B78108S1335J000 | |
|---|---|
DigiKey Part Number | 495-5564-2-ND - Tape & Reel (TR) 495-5564-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1335J000 |
Description | FIXED IND 3.3MH 62MA 59.5 OHM TH |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Drum Core, Wirewound Inductor 62 mA 59.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1335J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 59.5Ohm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 900kHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.77600 | $17.76 |
| 25 | $1.64120 | $41.03 |
| 50 | $1.54720 | $77.36 |
| 100 | $1.45850 | $145.85 |
| 250 | $1.34932 | $337.33 |
| 500 | $1.27204 | $636.02 |
| 1,000 | $1.19935 | $1,199.35 |
| 2,500 | $1.10961 | $2,774.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.95575 | $4,778.75 |
| 10,000 | $0.90127 | $9,012.70 |
| 15,000 | $0.87089 | $13,063.35 |
| 25,000 | $0.83448 | $20,862.00 |

