1.5 mH Unshielded Drum Core, Wirewound Inductor 100 mA 23Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108S1155J000

DigiKey Part Number
495-B78108S1155J000TR-ND - Tape & Reel (TR)
495-B78108S1155J000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B78108S1155J000
Description
FIXED IND 1.5MH 100MA 23 OHM TH
Customer Reference
Detailed Description
1.5 mH Unshielded Drum Core, Wirewound Inductor 100 mA 23Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B78108S1155J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
23Ohm Max
Q @ Freq
50 @ 252kHz
Frequency - Self Resonant
1.25MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
252 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,201
Check for Additional Incoming Stock
Last Time Buy Date: 31/8/2026
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.80100$18.01
25$1.66400$41.60
50$1.56860$78.43
100$1.47820$147.82
250$1.36772$341.93
500$1.28946$644.73
1,000$1.21580$1,215.80
2,500$1.12486$2,812.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.96889$4,844.45
10,000$0.91366$9,136.60
15,000$0.88286$13,242.90
25,000$0.84723$21,180.75
Manufacturers Standard Package