
B78108S1103K000 | |
|---|---|
DigiKey Part Number | 495-B78108S1103K000TR-ND - Tape & Reel (TR) 495-B78108S1103K000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1103K000 |
Description | FIXED IND 10UH 680MA 490 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 680 mA 490mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1103K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 490mOhm Max | |
Q @ Freq | 70 @ 2.52MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.69400 | $16.94 |
| 25 | $1.56880 | $39.22 |
| 50 | $1.47820 | $73.91 |
| 100 | $1.39350 | $139.35 |
| 250 | $1.28912 | $322.28 |
| 500 | $1.21546 | $607.73 |
| 1,000 | $1.14599 | $1,145.99 |
| 2,500 | $1.06028 | $2,650.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.91326 | $4,566.30 |
| 10,000 | $0.86120 | $8,612.00 |
| 15,000 | $0.83217 | $12,482.55 |
| 25,000 | $0.79701 | $19,925.25 |
| 35,000 | $0.79337 | $27,767.95 |

