
B74121U1020M060 | |
|---|---|
DigiKey Part Number | 495-B74121U1020M060TR-ND - Tape & Reel (TR) 495-B74121U1020M060CT-ND - Cut Tape (CT) 495-B74121U1020M060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B74121U1020M060 |
Description | ESD PROTECTION, TVS DIODE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.2V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount WL-CSP0201 SL |
Datasheet | Datasheet |
EDA/CAD Models | B74121U1020M060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2V (Max) | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 5.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.64400 | $16.44 |
| 100 | $1.02690 | $102.69 |
| 500 | $0.75786 | $378.93 |
| 1,000 | $0.67063 | $670.63 |
| 2,000 | $0.59717 | $1,194.34 |
| 5,000 | $0.51740 | $2,587.00 |
| 10,000 | $0.46802 | $4,680.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.37512 | $7,502.40 |
| 40,000 | $0.34436 | $13,774.40 |
| 60,000 | $0.32869 | $19,721.40 |
| 100,000 | $0.31108 | $31,108.00 |
| 140,000 | $0.30831 | $43,163.40 |






