Similar
Similar

B72660M0750K072 | |
|---|---|
DigiKey Part Number | 495-75997-2-ND - Tape & Reel (TR) 495-75997-1-ND - Cut Tape (CT) 495-75997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0750K072 |
Description | VARISTOR 120V 1.2KA 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0750K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 1.2 kA | |
Energy | 5.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 430 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 4032 (1080 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $6.01000 | $60.10 |
| 25 | $5.42280 | $135.57 |
| 100 | $4.77420 | $477.42 |
| 250 | $4.46492 | $1,116.23 |
| 500 | $4.27830 | $2,139.15 |
| 1,000 | $4.12473 | $4,124.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.58343 | $7,166.86 |
| 4,000 | $3.49015 | $13,960.60 |
| 6,000 | $3.44344 | $20,660.64 |
| 10,000 | $3.39171 | $33,917.10 |
| 14,000 | $3.36147 | $47,060.58 |
| 20,000 | $3.33238 | $66,647.60 |




