
B72650M0250K072 | |
|---|---|
DigiKey Part Number | 495-75991-2-ND - Tape & Reel (TR) 495-75991-1-ND - Cut Tape (CT) 495-75991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0250K072 |
Description | VARISTOR 39V 100A 3225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0250K072 Models |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer TDK | Current - Surge 100 A |
Series | Energy 0.7J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 850 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 31 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 35.1 V | Package / Case 3225 (8063 Metric) |
Varistor Voltage (Typ) 39 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVS2825V025 | Eaton - Electronics Division | 2,200 | 283-MOVS2825V025CT-ND | $3.68010 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.90800 | $49.08 |
| 25 | $4.41320 | $110.33 |
| 100 | $3.86900 | $386.90 |
| 250 | $3.61024 | $902.56 |
| 500 | $3.45418 | $1,727.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.98046 | $2,980.46 |
| 2,000 | $2.88571 | $5,771.42 |
| 3,000 | $2.83823 | $8,514.69 |
| 5,000 | $2.78561 | $13,928.05 |
| 7,000 | $2.75487 | $19,284.09 |
| 10,000 | $2.72530 | $27,253.00 |

