
B72590T0140L060 | |
|---|---|
DigiKey Part Number | 495-2592-2-ND - Tape & Reel (TR) 495-2592-1-ND - Cut Tape (CT) 495-2592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72590T0140L060 |
Description | VARISTOR 23.5V 20A 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72590T0140L060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 19.98 V | |
Varistor Voltage (Typ) | 23.5 V | |
Varistor Voltage (Max) | 27.03 V | |
Current - Surge | 20 A | |
Energy | 0.01J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 47 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.16700 | $11.67 |
| 25 | $1.02920 | $25.73 |
| 100 | $0.87640 | $87.64 |
| 250 | $0.80372 | $200.93 |
| 500 | $0.76000 | $380.00 |
| 1,000 | $0.72390 | $723.90 |
| 2,500 | $0.68580 | $1,714.50 |
| 5,000 | $0.66283 | $3,314.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.57710 | $5,771.00 |
| 20,000 | $0.56316 | $11,263.20 |
| 30,000 | $0.55617 | $16,685.10 |
| 50,000 | $0.54843 | $27,421.50 |
| 70,000 | $0.54391 | $38,073.70 |
| 100,000 | $0.53956 | $53,956.00 |



