
B72580E0300K062 | |
|---|---|
DigiKey Part Number | 495-7488-2-ND - Tape & Reel (TR) 495-7488-1-ND - Cut Tape (CT) 495-7488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580E0300K062 |
Description | VARISTOR 47V 800A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72580E0300K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 800 A | |
Energy | 4.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $8.64900 | $86.49 |
| 25 | $7.83680 | $195.92 |
| 100 | $6.94470 | $694.47 |
| 250 | $6.51964 | $1,629.91 |
| 500 | $6.26346 | $3,131.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.42455 | $5,424.55 |
| 2,000 | $5.26900 | $10,538.00 |
| 3,000 | $5.19108 | $15,573.24 |
| 5,000 | $5.10480 | $25,524.00 |
| 7,000 | $5.05434 | $35,380.38 |
| 10,000 | $5.00587 | $50,058.70 |










