
B72540T0300K062 | |
|---|---|
DigiKey Part Number | 495-7483-2-ND - Tape & Reel (TR) 495-7483-1-ND - Cut Tape (CT) 495-7483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540T0300K062 |
Description | VARISTOR 47V 1.2KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1.2 kA | |
Energy | 12J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $7.49800 | $74.98 |
| 25 | $6.78120 | $169.53 |
| 100 | $5.99590 | $599.59 |
| 250 | $5.62020 | $1,405.05 |
| 500 | $5.39412 | $2,697.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.20783 | $5,207.83 |
| 2,000 | $5.05454 | $10,109.08 |
| 3,000 | $4.97776 | $14,933.28 |
| 5,000 | $4.89271 | $24,463.55 |
| 7,000 | $4.84299 | $33,900.93 |
| 10,000 | $4.79521 | $47,952.10 |

