
B72540E0170K062 | |
|---|---|
DigiKey Part Number | 495-B72540E0170K062TR-ND - Tape & Reel (TR) 495-B72540E0170K062CT-ND - Cut Tape (CT) 495-B72540E0170K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540E0170K062 |
Description | VARISTOR 27V 1.2KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540E0170K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 1.2 kA | |
Energy | 7.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 9000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $15.35800 | $153.58 |
| 25 | $14.02240 | $350.56 |
| 100 | $12.55510 | $1,255.51 |
| 250 | $11.85572 | $2,963.93 |
| 500 | $11.43380 | $5,716.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $9.78029 | $14,670.44 |
| 3,000 | $9.55182 | $28,655.46 |
| 4,500 | $9.43740 | $42,468.30 |
| 7,500 | $9.31060 | $69,829.50 |



