


B72530T0300K062 | |
|---|---|
DigiKey Part Number | 495-2604-2-ND - Tape & Reel (TR) 495-2604-1-ND - Cut Tape (CT) 495-2604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530T0300K062 |
Description | VARISTOR 47V 300A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530T0300K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 300 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.73800 | $27.38 |
| 25 | $2.44000 | $61.00 |
| 100 | $2.11540 | $211.54 |
| 250 | $1.96068 | $490.17 |
| 500 | $1.86744 | $933.72 |
| 1,000 | $1.79056 | $1,790.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.54807 | $3,096.14 |
| 4,000 | $1.50139 | $6,005.56 |
| 6,000 | $1.47802 | $8,868.12 |
| 10,000 | $1.45211 | $14,521.10 |
| 14,000 | $1.43698 | $20,117.72 |
| 20,000 | $1.42243 | $28,448.60 |











