
B72530T0080L062 | |
|---|---|
DigiKey Part Number | 495-B72530T0080L062TR-ND - Tape & Reel (TR) 495-B72530T0080L062CT-ND - Cut Tape (CT) 495-B72530T0080L062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530T0080L062 |
Description | VARISTOR 15V 400A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530T0080L062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 8 V | |
Maximum DC Volts | 11 V | |
Varistor Voltage (Min) | 12.75 V | |
Varistor Voltage (Typ) | 15 V | |
Varistor Voltage (Max) | 17.25 V | |
Current - Surge | 400 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.70800 | $37.08 |
| 25 | $3.31800 | $82.95 |
| 100 | $2.89480 | $289.48 |
| 250 | $2.69236 | $673.09 |
| 500 | $2.57036 | $1,285.18 |
| 1,000 | $2.46990 | $2,469.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.34590 | $7,037.70 |
| 6,000 | $2.28518 | $13,711.08 |
| 9,000 | $2.25477 | $20,292.93 |
| 15,000 | $2.22109 | $33,316.35 |
| 21,000 | $2.20140 | $46,229.40 |
| 30,000 | $2.18247 | $65,474.10 |



